Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPS0J470MDD
Manufacturer Part #:

UPS0J470MDD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 47uF 5x11 20% 2LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: Low Impedance Electrolytic Capacitors
Dissipation Factor DF: 0.24
Leakage Current: 8.883 uA
Load Life: 2000 hr
Ripple Current: 160 mA
Series: PS
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
309 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.17
  10: $0.131
  100: $0.094
  500: $0.072
  1,000: $0.062
  5,000: $0.055

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $39.00
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
XTR110KP
Current Sense Amplifiers Prec Vltg-To-Crnt Cnertr/ ...
Texas Instruments
1: $16.12
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
G2R-1-DC12
General Purpose Relays SPDT Semi-Sealed 12VDC
Omron Electronics
1: $3.08
08-52-0071
Headers & Wire Housings TERMINAL 18-24 REEL
Molex
7000: $0.02
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
UPW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.48
L78S12CV
Linear Regulators - Standard 12V 2.0A Positive
STMicroelectronics
1: $0.78
35RAPC2AV
Phone Connectors 3.5MM MONO JACK
Switchcraft
1: $1.28
41PG006
Power Transformers XFMR FIL 12.6V 60MA
Xicon
1: $3.62
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
REA100M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 10uF ...
Lelon
1: $0.06
R9-103L-12-GD
LED Panel Mount Indicators Green Diffused 2.0 Volt
Shin Chin
1: $1.55
CK06BX104K
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0 ...
Cornell Dubilier
1: $0.55
MF1/4DCT52A1002F
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.06
UFW1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.09

000000001