Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPM2C101MHD
Manufacturer Part #:

UPM2C101MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 160volts 100uF 16x35.5 20% 7.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Lead Style: Cut
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 160 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 35.5 mm
Lead Spacing: 7.5 mm
Product: Low Impedance Electrolytic Capacitors
Dissipation Factor DF: 0.2
Leakage Current: 740 uA
Load Life: 5000 hr
Ripple Current: 330 mA
Series: PM
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
416 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  10: $1.12
  100: $0.845
  500: $0.638
  1,000: $0.566

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
CD15FD221FO3F
Mica Capacitors 220pF 500V +/-1%
Cornell Dubilier
1: $2.24
EET-HC2D222DA
Aluminum Electrolytic Capacitors - Snap In 2200UF ...
Panasonic Electronic Components
1: $8.84
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
125LS50-R
Ceramic Disc Capacitors 250V 0.05uF 20%
Vishay/Cera-Mite
1: $6.05
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
BK/MDL-1/2
Fuses 250V .5A Time Delay Glass
Cooper Bussmann
1: $2.78
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
UHE1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.77
LM393N
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.38
UPM1E221MPD1TA
Aluminum Electrolytic Capacitors - Leaded 220UF 25 ...
Nichicon
1: $0.34
UVZ2C101MHD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.93
UVZ2C220MPD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.55
UPM1E101MED1TD
Aluminum Electrolytic Capacitors - Leaded 100UF 25 ...
Nichicon
1: $0.39
IRFP240PBF
MOSFET N-Chan 200V 20 Amp
Vishay/Siliconix
1: $2.19
UVZ2E010MED
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.25
UBT2C470MHD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $1.59
UEP1H3R3MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.27

000000001