Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPM1V821MHD1AA
Manufacturer Part #:

UPM1V821MHD1AA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 820uF 35V 105c
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Lead Style: Snap In
Capacitance: 820 uF
Tolerance: 20 %
Voltage Rating: 35 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 25 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.12
Load Life: 5000 hr
Ripple Current: 1760 mA
Series: PM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
877 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  1,000: $0.53
  3,000: $0.40
  10,000: $0.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
440LS10-R
Ceramic Disc Capacitors .01uF X7R 10% X1, 400Vac/Y ...
Vishay/Cera-Mite
1: $2.64
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
INA114BP
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $14.38
28A0592-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.84
UPS1J102MHD1AA
Aluminum Electrolytic Capacitors - Leaded 1000UF 6 ...
Nichicon
1: $0.76
STW15NK90Z
MOSFET N-Ch 900 Volt 15 Amp Zener SuperMESH
STMicroelectronics
1: $6.79
UVZ1V472MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.08
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
EKZE350ELL471MJ20S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $0.45
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
B41041A7108M000
Aluminum Electrolytic Capacitors - Leaded 35volts ...
EPCOS
1: $0.47
UPM1V222MHD1AA
Aluminum Electrolytic Capacitors - Leaded 2200UF 3 ...
Nichicon
1: $1.20
3782-24-2
Test Leads 24" W/BAN PLUG RED
Pomona Electronics
1: $6.55
RGA470M1VBK-0611G
Aluminum Electrolytic Capacitors - Leaded 35V 47uF ...
Lelon
1: $0.09
RGA101M1VBK-0811G
Aluminum Electrolytic Capacitors - Leaded 35V 100u ...
Lelon
1: $0.11
UVY1V680MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.12
RD7137-16-2M8
Common Mode Filters / Chokes CHOKE 16A 2.8mH/path ...
Schaffner
1: $24.74
UVY2A2R2MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.10
UPS1V681MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.65

000000001