Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPJ1V221MPD6
Manufacturer Part #:

UPJ1V221MPD6

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 35volts 220uF 10x15 '20% 5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 35 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 15 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Leakage Current: 231 uA
Ripple Current: 560 mA
Series: PJ
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2800 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  10: $0.242
  100: $0.145
  500: $0.108
  1,000: $0.091
  5,000: $0.082

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
B72660M271K72
Varistors 275V 1200A 95pF Varistor
EPCOS
1: $0.67
BTS4141N
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $2.11
ATMEGA88P-20AU
8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE ...
Atmel
1: $3.99
MDPC2ARA
Phone Connectors 2C RT ANG 2.5MM
Switchcraft
1: $3.50
IS62C256AL-45ULI
SRAM 256K 32K x 8 45ns 5v Async SRAM 5v
ISSI
1: $1.34
HMHA281
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.31
NCP1117DT12G
Low Dropout Regulators - LDO 12V 1A Positive
ON Semiconductor
1: $0.70
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
OY82GKE
Ceramic Composition Resistors 2W 8.2 ohms 10%
Ohmite
1: $1.32
APTB1615ESGC-F01
Standard LEDs - SMD Red/Grn 625/568nm Water Clear ...
Kingbright
1: $0.21
RC0805FR-0733KL
Thick Film Resistors - SMD 33K OHM 1%
Yageo
5000: $0.00
CR0805-JW-222ELF
Thick Film Resistors - SMD 2.2K 5%
Bourns
1: $0.05
2N7002BKW,115
MOSFET Single N-Channel 60V 300mA
NXP Semiconductors
1: $0.35
CR0805-JW-102ELF
Thick Film Resistors - SMD 1K 5%
Bourns
1: $0.05
MKS4D036802E00KSSD
Film Capacitors 100V .68uF 10% PCM7.5
WIMA
1: $0.46
RB154
Bridge Rectifiers Bdge Rect 1.5A,400V
Rectron
1: $0.29
B140-E3/5AT
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.11
121-0424/I-GR
Battery Holders, Snaps & Contacts "I" 4" 24AWG
Eagle Plastic Devices
1: $0.38

000000001