Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UPJ0J221MED
Manufacturer Part #:

UPJ0J221MED

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 220uF 6.3x11 20% 2.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 6.3 mm
Case Length: 11 mm
Lead Spacing: 2.5 mm
Product: Low Impedance Electrolytic Capacitors
Dissipation Factor DF: 0.22
Leakage Current: 41.58 uA
Load Life: 2000 hr
Ripple Current: 205 mA
Series: PJ
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  10: $0.143
  100: $0.086
  500: $0.064
  1,000: $0.054
  5,000: $0.048

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA1284P-AU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.03
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
57-30240
I/O Connectors PLUG
Amphenol Commercial Products
1: $8.17
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $1.05
CS5368-CQZ
Audio A/D Converter ICs 114dB 192kHz 8-Ch ADC w/TD ...
Cirrus Logic
1: $16.25
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
MAX3483CSA+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $4.21
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
M64W104KB40
Trimmer Resistors - Through Hole 3/8"SQ 100Kohms M ...
Vishay/Spectrol
1: $1.70
770678-1
Automotive Connectors AMPSEAL ACC:SEAL PLUG
TE Connectivity
1: $0.15
EEU-FC1V470
Aluminum Electrolytic Capacitors - Leaded 47UF 35V ...
Panasonic Electronic Components
1: $0.10
UPM1C470MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.17
25C320/SN
EEPROM 4kx8 5V
Microchip Technology
1: $0.78
UPW1E220MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.28
UPW1C101MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.35
UPW1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.30
UPS1C220MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.17

000000001