|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UMW1H010MDD
Manufacturer Part #:

UMW1H010MDD

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 50volts 1uF 85c 4x5 1.2LS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 1 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Ripple Current: 8.4 mA
Maximum Operating Temperature: + 85 C
Diameter: 4 mm
Length: 5 mm
Lead Spacing: 1.5 mm
Product: Audio Grade Electrolytic Capacitors
Series: MW
Life: 1000 Hour
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11 Phone Connectors 2,923
TL072CP Operational Amplifiers - Op Amps 20,126
K104K15X7RF53H5 Multilayer Ceramic Capacitors MLCC - Leaded 55,417
TL074CN Operational Amplifiers - Op Amps 17,480
NC3MD-L-1 XLR Connectors 695
2743002112 EMI Filter Beads, Chips & Arrays 54,181
2N3906BU Bipolar Transistors - BJT 20,813
MFS1/4DCT52R1001F Metal Film Resistors - Through Hole 10,341
UES1H010MDM Aluminum Electrolytic Capacitors - Leaded 4,840
Real Time Availability
Stock:
1,724 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
25:
$0.235
100:
$0.106
200:
$0.095
500:
$0.089
$0.086
$0.083
$0.061
$0.057

To add to a project, please Log In.

107989570 152036136 161858062 159999020 188820279 123016137 129527177 185072833