Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UMT1C100MCD2
Manufacturer Part #:

UMT1C100MCD2

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 16volts 10uF 3x5 20% 1LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Lead Style: Cut
Capacitance: 10 uF
Tolerance: 20 %
Voltage Rating: 16 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 3 mm
Case Length: 5 mm
Lead Spacing: 1 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.2
Leakage Current: 3 uA
Load Life: 1000 hr
Ripple Current: 14 mA
Series: MT
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,237 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  100: $0.234
  500: $0.184
  1,000: $0.159
  2,500: $0.118
  5,000: $0.092

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
B32529C3104J189
Film Capacitors 0.1uF 250volts 5%
EPCOS
1: $0.26
1755529
Pluggable Terminal Blocks 5.00 3P HEADER 180D
Phoenix Contact
1: $0.79
5006
Test Points TEST POINT BLK .063
Keystone Electronics
1: $0.39
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
UVZ1E102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Nichicon
1: $0.29
EKMA500ETC1R0MD07D
Aluminum Electrolytic Capacitors - Leaded 1.0UF 50 ...
United Chemi-Con
1: $0.10
67997-410HLF
Headers & Wire Housings 10 POSITION DBL. ROW
FCI
1: $0.24
68602-116HLF
Headers & Wire Housings 2X8P UNSHRD HDR 30 microin ...
FCI
1: $0.42
CFS1/4CT52R273J
Carbon Film Resistors - Through Hole 27K OHM 5% 1/ ...
KOA Speer
1: $0.15
MFS1/4DCT52R1001F
Metal Film Resistors - Through Hole 1/4W 1K ohm 1%
KOA Speer
1: $0.06
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
GJM1555C1H1R0WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
CSTLS4M19G53-B0
Resonators 4.190MHZ .5% LEADED
Murata Electronics
1: $0.42
MFS1/4DCT52R10R0F
Metal Film Resistors - Through Hole 10 ohm 1%
KOA Speer
1: $0.09
MFS1/4DCT52R1003F
Metal Film Resistors - Through Hole 100K ohm 1%
KOA Speer
1: $0.09
USR0J330MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.30

000000001