Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKZ1E221MHM
Manufacturer Part #:

UKZ1E221MHM

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 25volts 220uF 12.5x20
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 25 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: Audio Grade Electrolytic Capacitors
Dissipation Factor DF: 0.12
Leakage Current: 55 uA
Load Life: 1000 hr
Series: KZ
Factory Pack Quantity: 100
Tradename: MUSE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,366 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  100: $0.53
  500: $0.446
  1,000: $0.379

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
KSA992FBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.06
110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
Mill-Max
1: $0.77
MKP1837310164W
Film Capacitors .01UF 160V 5%
Vishay/Roederstein
1: $0.65
UKZ1E101MPM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.52
UFG1H100MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.19
UKZ2A100MPM
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.46
UKZ1E102MHM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.25
UKZ1H470MPM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.53
UKZ1H101MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.79
UKZ1E471MHM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.02
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $1.88
UKZ1E330MPM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.33
UKZ1E470MPM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.54
CMF551K0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.14
UKZ1H221MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.13

188820279 196672736