Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKW1H103MRD
Manufacturer Part #:

UKW1H103MRD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50volts 10000uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.01 Farad
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 25 mm
Case Length: 50 mm
Lead Spacing: 12.5 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Capacitance - uF: 10000 uF
Dissipation Factor DF: 0.12
Leakage Current: 15000 uA
Load Life: 2000 hr
Ripple Current: 4000 mA
Series: KW
Factory Pack Quantity: 140
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
599 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.44
  25: $6.12
  50: $4.44
  100: $4.21
  1,000: $3.47
  2,000: $3.38
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
1N5404
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.22
UKW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.58
53-77-9ACG
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.51
531302B02500G
Heat Sinks TO-220 VERT 8.0 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.28
8401
Standoffs & Spacers AL .500 M/F THRD
Keystone Electronics
1: $0.72
LM7824CT
Linear Regulators - Standard REGULATOR 24V 1A 4%
Fairchild Semiconductor
1: $0.57
KSC2073TU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.54
UKL1H010KDDANA
Aluminum Electrolytic Capacitors - Leaded 1uF 50V ...
Nichicon
1: $0.31
UKZ1H470MPM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.53
FKP2C021001G00HSSD
Film Capacitors 63V .01uF 2.5%
WIMA
1: $0.53
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $1.88
ZVP3310A
MOSFET P-Chnl 100V
Diodes Inc. / Zetex
1: $0.70
UKW1J221MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.66
CMF5510R000FHEK
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.21
RS02B240R0FE12
Wirewound Resistors - Through Hole 3watts 240ohms ...
Vishay/Dale
1: $1.50
CD15CD050DO3F
Mica Capacitors 5pF 500V +/-0.5pF
Cornell Dubilier
1: $1.80
UKW1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.33
UKW1V332MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.35
UKW1H221MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.58

188820279 195609934