Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKW1A101MDD
Manufacturer Part #:

UKW1A101MDD

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 10volts 100uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 100 uF
Voltage Rating DC: 10 V
Tolerance: 20 %
Ripple Current: 145 mA
Maximum Operating Temperature: + 85 C
Load Life: 2000 h
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: Audio Grade Electrolytic Capacitors
Dimensions: 5 mm Dia. x 11 mm L
Dissipation Factor DF: 0.24
Lead Style: Straight
Leakage Current: 30 uA
Packaging: Bulk
Series: KW
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UKW1H010MDD Aluminum Electrolytic Capacitors - Leaded 6,155
UKW1E470MDD Aluminum Electrolytic Capacitors - Leaded 5,921
UKW1H100MDD Aluminum Electrolytic Capacitors - Leaded 4,079
UKW1H101MPD Aluminum Electrolytic Capacitors - Leaded 2,662
UKW1H4R7MDD Aluminum Electrolytic Capacitors - Leaded 2,840
UKL1H3R3KDDANA Aluminum Electrolytic Capacitors - Leaded 1,956
UKW1H2R2MDD Aluminum Electrolytic Capacitors - Leaded 704
UFG1A470MDM Aluminum Electrolytic Capacitors - Leaded 2,737
UKW1A221MED Aluminum Electrolytic Capacitors - Leaded 1,174
Real Time Availability
Stock:
1,758 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  25: $0.25
  50: $0.112
  100: $0.10
  200: $0.095
  500: $0.092
  1,000: $0.091
  2,000: $0.089
  5,000: $0.068

To add to a project, please Log In.

123016137 152036136 195609934 129527177 185072833 161858062 188820279