Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKW0J472MHD
Manufacturer Part #:

UKW0J472MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 4700uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 4700 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.28
Leakage Current: 888.3 uA
Load Life: 2000 hr
Ripple Current: 1350 mA
Series: KW
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.00
  25: $0.818
  50: $0.608
  100: $0.576
  1,000: $0.474
  2,000: $0.459
  5,000: $0.445

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R46KR422000M2K
Film Capacitors 275vac 2.2uF 10%
Kemet
1: $1.82
SD103A-TR
Schottky Diodes & Rectifiers 20mA 40 Volt
Vishay Semiconductors
1: $0.12
BYV26E-TR
Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.34
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
SRC4192IDB
Audio Sample Rate Converters High-End Sample Rate ...
Texas Instruments
1: $11.74
574502B00000G
Heat Sinks TO-220 VERT 21.2 TR SLIDE ON NO TABS
Aavid Thermalloy
1: $0.26
151-103-RC
Test Points TEST POINT LG BLK
Kobiconn
1: $0.30
151-107-RC
Test Points LG RED TERM
Kobiconn
1: $0.30
L78M15CV
Linear Regulators - Standard 15V 0.5A Positive
STMicroelectronics
1: $0.70
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
EEU-FC1E102
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Panasonic Electronic Components
1: $0.42
PDTC143ZT,235
Transistors Switching - Resistor Biased NPN W/RES ...
NXP Semiconductors
1: $0.31
NDT014L
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $0.49
RS02BR1000FE12
Wirewound Resistors - Through Hole 3watts 0.1ohms ...
Vishay/Dale
1: $2.47
DN2540N5-G
MOSFET 400V 25Ohm
Supertex
1: $2.10
4590R-104K
Fixed Inductors 100 uH 10%
API Delevan
1: $4.41
7690
Mounting Hardware HORIZ SCREW TERM MATTE TINNED
Keystone Electronics
1: $0.44
C320C474M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.49
S103M47Z5UN63J7R
Ceramic Disc Capacitors .01uF 1Kvolts 20%
Vishay/BC Components
1: $0.30

195609934 188820279