Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKT1H471MHD
Manufacturer Part #:

UKT1H471MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50volts 470uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.14
Leakage Current: 705 uA
Load Life: 1000 hr
Ripple Current: 530 mA
Series: KT
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
406 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.86
  25: $0.717
  50: $0.534
  100: $0.502
  1,000: $0.411
  2,000: $0.398
  5,000: $0.386

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KSA992FBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.06
KSC2383YTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.17
KSC1845FTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.20
UKT1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.37
UKT1H3R3MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
UKT1E100MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.14
LKG1H472MESCBK
Aluminum Electrolytic Capacitors - Snap In 50volts ...
Nichicon
1: $6.40
MKS2B041501E00KSSD
Film Capacitors 50V 1.5uF 10% 1E=4.5x9.5x7.2 PCM 5
WIMA
1: $1.22
MKP2D032201K00JSSD
Film Capacitors 100V .22uF 5%
WIMA
1: $1.22
OA92AP-11-1TB
Fans Fan 92x25 115VAC Ball Term 35cfm
Orion Fans
1: $14.85
UKT1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
UKT1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.14
UKT1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
UKT1H4R7MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
UKT1C101MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.22
UKT1H221MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.60
MKP2D021501B00JSSD
Film Capacitors 100V .015uF 5%
WIMA
1: $0.64
MKS2B044701K00KSSD
Film Capacitors 4.7uF 50V 10%
WIMA
1: $2.22
MKP4G024703C00KSSD
Film Capacitors 400V .047uF 10%
WIMA
1: $0.49
UKT1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.22

188820279 105833751