Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKT1E470MDD
Manufacturer Part #:

UKT1E470MDD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 25volts 47uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 25 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.18
Leakage Current: 35.25 uA
Load Life: 1000 hr
Ripple Current: 83 mA
Series: KT
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3200 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  25: $0.181
  50: $0.143
  100: $0.127
  1,000: $0.108
  2,000: $0.106
  5,000: $0.102

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
UKT1C470MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.14
UKT1E100MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.14
UKT1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25
MKS2C041001F00JSSD
Film Capacitors 63V 1uF 5%
WIMA
1: $1.08
UKT1C221MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.25
271-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.13
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
271-150K-RC
Metal Film Resistors - Through Hole 150Kohms 1% 50 ...
Xicon
1: $0.13
UKT1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.14
UKT1E220MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.14
UKT1E4R7MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.14
UKT1H4R7MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
UKT1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
UKT1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.16

188820279 105833751