Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKT1E331MPD
Manufacturer Part #:

UKT1E331MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 25volts 330uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Tolerance: 20 %
Voltage Rating: 25 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 11.5 mm
Lead Spacing: 3.5 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.18
Leakage Current: 247.5 uA
Load Life: 1000 hr
Ripple Current: 290 mA
Series: KT
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,219 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.37
  25: $0.308
  50: $0.228
  100: $0.212
  1,000: $0.18
  2,000: $0.174
  5,000: $0.169

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
6341
Test Probes PRECISION ELECTRON
Pomona Electronics
1: $40.44
OPA241UA
Operational Amplifiers - Op Amps Single-Supply Mic ...
Texas Instruments
1: $3.05
5.0SMDJ33A
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.51
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
MAL202115472E3
Aluminum Electrolytic Capacitors - Leaded 4700uF 1 ...
Vishay/BC Components
1: $3.78
UKT1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.37
UVZ1C220MDD1TD
Aluminum Electrolytic Capacitors - Leaded 22uF 16V ...
Nichicon
1: $0.15
UKT1C470MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.14
MAL213817102E3
Aluminum Electrolytic Capacitors - Leaded 1000uF 4 ...
Vishay/BC Components
1: $2.83
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
517D225M050JA6AE3
Aluminum Electrolytic Capacitors - Leaded 2.2uF 50 ...
Vishay/Sprague
1: $0.24
UKT1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25
517D477M016CC6AE3
Aluminum Electrolytic Capacitors - Leaded 470uF 16 ...
Vishay/Sprague
1: $0.71
CR0805-FX-1501ELF
Thick Film Resistors - SMD 1.5K 1%
Bourns
1: $0.15
271-2.2M-RC
Metal Film Resistors - Through Hole 2.2Mohms 1% 50 ...
Xicon
1: $0.13
SEK220M025ST
Aluminum Electrolytic Capacitors - Leaded 25V 22uF ...
Cornell Dubilier
1: $0.17
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
UKT1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.14
271-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.13

188820279 105833751