Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKT1C101MDD
Manufacturer Part #:

UKT1C101MDD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 16volts 100uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 16 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.22
Leakage Current: 48 uA
Load Life: 1000 hr
Ripple Current: 115 mA
Series: KT
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
901 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  25: $0.181
  50: $0.143
  100: $0.127
  1,000: $0.108
  2,000: $0.106
  5,000: $0.102

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1581-9
Test Plugs & Test Jacks PANEL MOUNT BANANA JACK WH ...
Pomona Electronics
1: $1.62
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
ECW-F2W474JAQ
Film Capacitors 0.47uF 450VDC 5%
Panasonic Electronic Components
1: $0.54
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
UKT1E100MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.14
ECW-F2W104JAQ
Film Capacitors 0.10uF 450VDC 5%
Panasonic Electronic Components
1: $0.71
UKT1C470MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.14
UKT1C471MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.38
UKT1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
RXEF050-1
Resettable Fuses .5A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
UKT1H4R7MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
MF1/4DCT52R3401F
Metal Film Resistors - Through Hole 1/4W 3.4K ohm ...
KOA Speer
1: $0.06
271-10.2K-RC
Metal Film Resistors - Through Hole 10.2Kohms 1% 5 ...
Xicon
1: $0.13
UKT1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
UKT1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.14
UKT1C221MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.25
UKT1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.14
UKT1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.16

188820279 105833751