|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKL2A6R8KED
Manufacturer Part #:

UKL2A6R8KED

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 100volts 6.8uF 85c 6.3x11 2.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 6.8 uF
Voltage Rating DC: 100 V
Tolerance: 10 %
Ripple Current: 65 mA
Maximum Operating Temperature: + 85 C
Load Life: 2000 h
Case Diameter: 6.3 mm
Case Length: 11 mm
Lead Spacing: 2.5 mm
Product: Low Leakage Electrolytic Capacitors
Dimensions: 6.3 mm Dia. x 11 mm L
Dissipation Factor DF: 0.07
Lead Style: Straight
Packaging: Bulk
Series: KL
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N3391A Bipolar Transistors - BJT 13,025
UFG1E101MPM Aluminum Electrolytic Capacitors - Leaded 8,561
66900-310LF Headers & Wire Housings 1,553
271-100K-RC Metal Film Resistors - Through Hole 281,862
FDH333 Diodes - General Purpose, Power, Switching 30,397
1N4004GP-E3/54 Rectifiers 3,194
LM3916N-1/NOPB LED Lighting Drivers 440
MKP4F032203G00KSSD Film Capacitors 2,088
MKS4D041003F00JSSD Film Capacitors 740
271-2.2M-RC Metal Film Resistors - Through Hole 37,628
Real Time Availability
Stock:
1,352 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  10: $0.342
  100: $0.171
  1,000: $0.137
  2,500: $0.132
  10,000: $0.114
  25,000: $0.098
  50,000: $0.084

To add to a project, please Log In.

185072833 161858062 123016137 129527177