Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UKL2A470KPD
Manufacturer Part #:

UKL2A470KPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 100volts 47uF 85c 10x20 5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 10 %
Voltage Rating: 100 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: Low Leakage Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.07
Load Life: 2000 hr
Ripple Current: 220 mA
Series: KL
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
260 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  25: $0.37
  100: $0.341
  200: $0.31
  500: $0.279
  1,000: $0.262
  2,000: $0.246
  5,000: $0.232
  10,000: $0.218

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex
1: $0.96
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
16-02-0104
Headers & Wire Housings 22-24 TERMINAL BULK
Molex
1: $0.17
70543-0009
Headers & Wire Housings VERTICAL HDR 10P single ro ...
Molex
1: $2.41
G5V-2-H-DC12
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 12 ...
Omron Electronics
1: $2.74
UPW1H471MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.96
70543-0004
Headers & Wire Housings VERTICAL HDR 5P single row
Molex
1: $1.19
1451A
Standoffs & Spacers 1/4"x1/4"SPACER HEX
Keystone Electronics
1: $0.47
L78S12CV
Linear Regulators - Standard 12V 2.0A Positive
STMicroelectronics
1: $0.78
NMJ4HCD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik
1: $1.22
103-0012-EVX
Toggle Switches Toggle DPDT
Mountain Switch
1: $4.79
TIP121
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.53
MKS2C022201A00JSSD
Film Capacitors 63V .022uF 5%
WIMA
1: $0.75
527-24AB
Heat Sinks HALF BRICK HORIZ FIN
Wakefield
1: $3.25
158-P02EK500A3-E
Fixed Terminal Blocks 5MM P 35DEG 3P
Kobiconn
1: $0.88
637-20ABP
Heat Sinks TO-220 VERT MT 2"
Wakefield
1: $1.75
MF1/4CC1004F
Metal Film Resistors - Through Hole 1M 1% 50PPM
KOA Speer
1: $0.14
UKL1H101KPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.56
MF1/4CC1000F
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
KOA Speer
1: $0.14
1N5263B
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.10

000000001