|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UKA1V472MHD
Manufacturer Part #:

UKA1V472MHD

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 35V 4700uF -55 to 105C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 4700 uF
Voltage Rating DC: 35 V
Tolerance: 20 %
Ripple Current: 1910 mA
Maximum Operating Temperature: + 105 C
Case Diameter: 18 mm
Case Length: 35.5 mm
Product: Audio Grade Electrolytic Capacitors
Dimensions: 18 mm Dia. x 35.5 mm L
Leakage Current: 4 uA
Packaging: Bulk
Series: KA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M2013SS1W03 Toggle Switches 1,969
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 34,302
IRL510PBF MOSFET 1,492
TS53YL502MR10 Trimmer Resistors - SMD 1,177
IRL530PBF MOSFET 1,448
LM317AT/NOPB Linear Voltage Regulators 1,549
EEA-GA1A101 Aluminum Electrolytic Capacitors - Leaded 6,250
CMF558K6600FHEK Metal Film Resistors - Through Hole 1,540
UKL1E222KHD Aluminum Electrolytic Capacitors - Leaded 54
LM317AT Linear Voltage Regulators 689
Real Time Availability
Stock:
260 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.18
10:
$2.57
25:
$2.21
100:
$2.01
250:
$1.65
500:
$1.49
$1.39
$1.34

To add to a project, please Log In.

123016137 129527177 185072833 112456151 152036136 188820279 161858062