|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UKA1H471MHD1TO
Manufacturer Part #:

UKA1H471MHD1TO

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 50V 470uF -55 to 105C
Mouser Online Catalog Page 988, Mouser Online Catalog
PDF Page 988, PDF Catalog Page
UKA1H471MHD1TO Datasheet UKA1H471MHD1TO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 470 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Ripple Current: 530 mA
Maximum Operating Temperature: + 105 C
Diameter: 12.5 mm
Length: 20 mm
Product: Audio Grade Electrolytic Capacitors
Series: KA
Leakage Current: 4 uA
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 17,661
RFS-25V470MG3#5 Aluminum Electrolytic Capacitors - Leaded 4,433
UKT1H4R7MDD Aluminum Electrolytic Capacitors - Leaded 1,435
UKA1H101MPD1TD Aluminum Electrolytic Capacitors - Leaded 676
UKA1C101MDD1TD Aluminum Electrolytic Capacitors - Leaded 2,849
UKA1H470MED1TD Aluminum Electrolytic Capacitors - Leaded 2,336
UKA1E220MDD1TD Aluminum Electrolytic Capacitors - Leaded 3,763
UKA1E102MPD1TD Aluminum Electrolytic Capacitors - Leaded 389
UKA1H221MPD1TD Aluminum Electrolytic Capacitors - Leaded 269
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.41
10:
$1.14
100:
$0.75
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$0.667
$0.583
$0.563
$0.542
$0.531

To add to a project, please Log In.

112456151 129527177 152036136 161858062 185072833 188820279 123016137