Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UHZ0J272MPM
Manufacturer Part #:

UHZ0J272MPM

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 2700uF 10X20 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 2700 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Dissipation Factor DF: 0.22
Leakage Current: 510.3 uA
Load Life: 2000 hr
Ripple Current: 3770 mA
Series: HZ
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
266 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 266 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.00
  10: $0.761
  100: $0.544
  500: $0.421
  1,000: $0.363
  5,000: $0.322

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3160EAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
ADS1204IRHBT
Analog to Digital Converters - ADC Four D-S Modula ...
Texas Instruments
1: $15.42
UMK325BJ106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
TPS62220DDCT
DC/DC Switching Regulators Adj 400mA Hi-Eff Step-D ...
Texas Instruments
1: $2.50
BQ24650RVAT
Battery Management Hi Eff Synch Sw-Mode Charger Co ...
Texas Instruments
1: $5.17
WSL1206R1000FEA
Current Sense Resistors - SMD 1/4watt .1ohms 1%
Vishay/Dale
1: $0.81
TPS73233DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.33
FMS6501MSA28X
Video ICs 12 Input 9 Output VideoSwtch
Fairchild Semiconductor
1: $5.55
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
IHLP4040DZER220M11
Fixed Inductors 22uH 20%
Vishay/Dale
1: $1.76
5622-4100-ML
I/O Connectors 1.27mm 22P PLUG R/A THRU HOLE 30 GL ...
3M Electronic Solutions Division
1: $2.51
4600N
Fans 119x38 115V 106CFM 18W 3100RPM 50dBA SB
ebm-papst
1: $34.94
ECH-U1C104GX5
Film Capacitors 0.1uF 16volts 2% 1210 PPS Film
Panasonic Electronic Components
1: $0.77
OPA1632D
Audio Amplifiers Fully DiffI/O Audio Amp
Texas Instruments
1: $4.97
UHZ0J222MPM
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
0: $0.00
RNE1A221MDS
Aluminum Organic Polymer Capacitors 10volts 220uF ...
Nichicon
1: $0.51
PFC-W1206R-12-1001-B
Thin Film Resistors - SMD 1.0K .1% 10ppm
IRC
1: $1.02

0000000015-0812-24false