Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UHZ0J182MPM6
Manufacturer Part #:

UHZ0J182MPM6

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 1800uF 8X20
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 1800 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 20 mm
Lead Spacing: 3.5 mm
Product: Low Impedance Electrolytic Capacitors
Dissipation Factor DF: 0.22
Leakage Current: 340.2 uA
Load Life: 2000 hr
Ripple Current: 2880 mA
Series: HZ
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
55917-500LF
USB Connectors USB + POWER
FCI
1: $4.68
UHN1C182MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
UHE0J102MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.37
UHN0J182MPD6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.92
KPJX-3S
DC Power Connectors 3P JACK SOCKET SNAP AND LOCK
Kycon
1: $2.13
UHM0J222MPD6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.52
EET-ED2W101CA
Aluminum Electrolytic Capacitors - Snap In 100UF 4 ...
Panasonic Electronic Components
1: $4.15
0451001.MRL
Fuses 125V 1A
Littelfuse
1: $0.94
UHZ1C102MPM6
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.78
UHZ0J222MPM
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
0: $0.00
PLF0G681MDO1
Aluminum Organic Polymer Capacitors 680uF 4 Volts ...
Nichicon
1: $0.98
SI4532DY
MOSFET 30V Dual N/P FET Enhancement Mode
Fairchild Semiconductor
1: $0.80
UHZ1C182MPM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
0: $0.00
UHZ0J152MPM6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.77
EEU-FR0J222
Aluminum Electrolytic Capacitors - Leaded 6.3VDC 2 ...
Panasonic Electronic Components
1: $0.44
0451003.MRL
Fuses 125V 3A
Littelfuse
1: $0.94
UWT1C470MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 47u ...
Nichicon
1: $0.59
UHM0J222MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
200: $0.30
USB2503A-HZH
USB Interface IC USB 2.0 3 Port
Microchip Technology
1: $3.68

0000000015-0812-24false