|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UHV0J471MED
Manufacturer Part #:

UHV0J471MED

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 6.3volts 470uF 105c 6.3x11 2.5LS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 470 uF
Voltage Rating DC: 6.3 VDC
Tolerance: 20 %
Ripple Current: 550 mA
Maximum Operating Temperature: + 105 C
Diameter: 6.3 mm
Length: 11 mm
Product: Low Impedance Electrolytic Capacitors
Series: UHV
Leakage Current: 29.61 uA
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,648
MMA8453QR1 Accelerometers 14,090
MAL202115103E3 Aluminum Electrolytic Capacitors - Leaded 801
REF3133AIDBZT Voltage References 2,474
EEU-FR1C102L Aluminum Electrolytic Capacitors - Leaded 7,782
TMK316BJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,122
DRV632PWR Audio Amplifiers 3,160
UPW1E100MDD Aluminum Electrolytic Capacitors - Leaded 299
UCW1E221MNL1GS Aluminum Electrolytic Capacitors - SMD 1,145
UHZ0J102MPM Aluminum Electrolytic Capacitors - Leaded 999
Real Time Availability
Stock:
7,429 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
200:
$0.306
600:
$0.152
$0.123
$0.119
$0.103
$0.088
$0.076
$0.075

To add to a project, please Log In.

185072833 129527177 123016137 161858062