Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UHN1A222MPD
Manufacturer Part #:

UHN1A222MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 10volts 2200uF 10x25 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 2200 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 25 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.19
Leakage Current: 660 uA
Load Life: 2000 hr
Ripple Current: 3190 mA
Series: HN
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  

Quantities greater than 41 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.83
  10: $1.29
  100: $0.853
  500: $0.632
  1,000: $0.537
  5,000: $0.474

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OD2510-12HB
Fans Fan 25x10 12VDC Ball Wire 2.7cfm 31dBA
Orion Fans
1: $13.26
PIC16F876A-I/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $5.66
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
7139DG
Heat Sinks TO-220 HORZ 28.3 TR
Aavid Thermalloy
1: $0.60
929850-01-08-30
Headers & Wire Housings 8P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $1.59
110-99-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
MF1/4CCT52R1R00F
Metal Film Resistors - Through Hole 1/4W 1.00 ohm ...
KOA Speer
1: $0.33
RPER71H104K2P1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.33
110-99-628-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
UVR1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.69
4610H-101-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Bussed
Bourns
1: $0.58
RK73H3ATTE3010F
Thick Film Resistors - SMD 1watts 301ohms 1%
KOA Speer
1: $0.40
SKHHLQA010
Tactile Switches 6.0x6.0x8.35mm 100gf
ALPS
1: $0.30
293D107X9016D2TE3
Tantalum Capacitors - Solid SMD 100uF 16volts 10% ...
Vishay/Sprague
1: $1.61
ABL-4.000MHZ-B2
Crystals +/-20ppm 4MHZ FUNDAMENTAL
ABRACON
1: $0.39
74216-510-000 LH57-130 Black Kit
Enclosures, Boxes, & Cases 5.5W X 7.25L X 1.5H Bla ...
PacTec
1: $10.74
C326C224M5U5CA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.68
C322C393K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.58

0000000015-0812-24false