|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UHN1A152MPD6
Manufacturer Part #:

UHN1A152MPD6

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 10volts 1500uF 8x20 20% 3.5LS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 1500 uF
Voltage Rating DC: 10 VDC
Tolerance: 20 %
Ripple Current: 2220 mA
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 20 mm
Lead Spacing: 3.5 mm
Product: Low Impedance Electrolytic Capacitors
Series: HN
Life: 2000 Hour
Dissipation Factor DF: 0.19
Leakage Current: 450 uA
Packaging: Bulk
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

123016137 161858062 1850728335-0812-24false