Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UHM1A471MPD
Manufacturer Part #:

UHM1A471MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 10volts 470uF 8x11.5 20% 3.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 11.5 mm
Lead Spacing: 3.5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.19
Leakage Current: 141 uA
Load Life: 2000 hr
Ripple Current: 1140 mA
Series: HM
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ATMEGA8515L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
INA138NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.82
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
ECA-1EHG221
Aluminum Electrolytic Capacitors - Leaded 220uF 25 ...
Panasonic Electronic Components
1: $0.36
UVR1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.69
UHE1E471MPD6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.53
UHM0J222MPD6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.52
UPW1J471MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.19
614F
Blowers 60x15 24DC 17.1CFM 1.1W 3900RPM 27dB SB
ebm-papst
1: $17.95
CAY16-330J4LF
Resistor Networks & Arrays 33ohm 5% Convex 4resist ...
Bourns
1: $0.08
EEE-HB1A330R
Aluminum Electrolytic Capacitors - SMD 33UF 10V EL ...
Panasonic Electronic Components
1: $0.21
EEE-1AA101SP
Aluminum Electrolytic Capacitors - SMD 100uF 10V
Panasonic Electronic Components
1: $0.21
UHD1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
RNE1A221MDS
Aluminum Organic Polymer Capacitors 10volts 220uF ...
Nichicon
1: $0.51
UHZ0J272MPM
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $1.00
292-953K-RC
Thick Film Resistors - SMD 1/10WATT 953KOHMS
Xicon
1: $0.24
EEU-FR1H101B
Aluminum Electrolytic Capacitors - Leaded 50VDC 10 ...
Panasonic Electronic Components
1: $0.22

0000000015-0812-24false