Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UHM0J152MPD
Manufacturer Part #:

UHM0J152MPD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 6.3volts 1500uF 10x12.5 '20% 5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 1500 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 12.5 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.22
Leakage Current: 283.5 uA
Load Life: 2000 hr
Ripple Current: 1540 mA
Series: HM
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
UHE0J102MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.37
UHM0J182MPD6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.65
EEE-1CA101WP
Aluminum Electrolytic Capacitors - SMD 100uF 16V
Panasonic Electronic Components
1: $0.24
UHN0J182MPD6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.92
TTL-232R-5V-PCB
Interface Modules USB Embeded Serial Conv 5V PCB A ...
FTDI
1: $15.00
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
UVZ1A222MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.65
KPJX-3S
DC Power Connectors 3P JACK SOCKET SNAP AND LOCK
Kycon
1: $2.50
P3A-120704U
Enclosures, Boxes, & Cases 1.2 x .71 x .40 BLK PRE ...
New Age Enclosures
1: $1.78
SN74HC374N
Flip Flops Tri-State Octal
Texas Instruments
1: $0.29
EET-ED2W101CA
Aluminum Electrolytic Capacitors - Snap In 100UF 4 ...
Panasonic Electronic Components
1: $4.15
UVZ0J102MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.35
EC234
Soldering Irons Weller HeaterAssmbly For EC1201A
Weller
1: $19.50
150224J630LE
Film Capacitors 630V .22uF 5%
Cornell Dubilier
1: $1.26
UHM0J182MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.67
UHM1A102MPD6
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.52
UHM0J821MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.54
UHM1C182MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.95
UHM0J222MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
200: $0.30

0000000015-0812-24false