Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UHE1H102MHD3
Manufacturer Part #:

UHE1H102MHD3

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50volts 1000uF 18x20 20% 7.5LS
Silverlight Page 943, Mouser Enhanced Catalog
PDF Page 943, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 1000 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 18 mm
Case Length: 20 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.1
Leakage Current: 500 uA
Load Life: 10000 hr
Ripple Current: 2490 mA
Series: HE
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,171 Can Ship Immediately

On Order: 1750 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.27
  10: $1.79
  100: $1.20
  500: $1.01
  1,000: $0.90
  5,000: $0.809
  10,000: $0.779
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
70553-0001
Headers & Wire Housings R/A HDR 2P low profile sin ...
Molex
1: $0.74
G6B-2214P-US-DC12
General Purpose Relays Standard DPST-NO 12VDC
Omron Electronics
1: $5.00
STPS41L60CT
Schottky Diodes & Rectifiers 2X20 Amp 60 Volt
STMicroelectronics
1: $2.36
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
SD101A-TR
Schottky Diodes & Rectifiers 1mA 60 Volt
Vishay Semiconductors
1: $0.40
3FD-424
Power Transformers 24VCT@0.25A 12V@0.5A Dual Prima ...
Tamura
1: $8.40
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
STB80NF10T4
MOSFET N-Ch 100 Volt 80 Amp
STMicroelectronics
1: $3.29
UPW1J681MHD3
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.27
UHE1E102MHD3
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.97
30R250UPR
Resettable Fuses 30V 2.50A RADIAL LEADS
Littelfuse
1: $0.50
UKT1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25
UHE1A102MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.82
381LX331M200J012
Aluminum Electrolytic Capacitors - Snap In SNAP-IN ...
Cornell Dubilier
1: $2.88
UKT1V470MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.22
1.5KE33A-B
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.65
1706183
Fixed Terminal Blocks 3P 3.81mm 90DEG
Phoenix Contact
1: $1.52
MPSA05
Transistors Bipolar - BJT TO-92 NPN GEN PUR
Fairchild Semiconductor
1: $0.27
UHE1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.33

0000000015-0509-14false