|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UHE1E470MDD
Manufacturer Part #:

UHE1E470MDD

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 25volts 47uF 5x11 20% 2LS
Mouser Online Catalog Page 989, Mouser Online Catalog
PDF Page 989, PDF Catalog Page
UHE1E470MDD Datasheet UHE1E470MDD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 47 uF
Voltage Rating DC: 25 VDC
Tolerance: 20 %
Ripple Current: 210 mA
Maximum Operating Temperature: + 105 C
Diameter: 5 mm
Length: 11 mm
Lead Spacing: 2 mm
Product: Low Impedance Electrolytic Capacitors
Series: UHE
Life: 5000 Hour
Dissipation Factor DF: 0.14
Leakage Current: 11.75 uA
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 116,031
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 93,108
MMK5225K63J06L4BULK Film Capacitors 9,094
FK24X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 16,344
0322-0-15-15-34-27-10-0 Circuit Board Hardware - PCB 5,918
MKP2D031001F00JSSD Film Capacitors 4,998
MF1/4DCT52R1004F Metal Film Resistors - Through Hole 24,772
MF1/4DCT52R7502F Metal Film Resistors - Through Hole 20,025
MF1/4DC1601F Metal Film Resistors - Through Hole 4,764
ET01SD1AQE Toggle Switches 64
Real Time Availability
Stock:
3,067 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
10:
$0.146
100:
$0.099
500:
$0.088
$0.073
$0.059

To add to a project, please Log In.

129527177 185072833 123016137 1618580625-0509-14false