Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UFW1J332MRD
Manufacturer Part #:

UFW1J332MRD

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 63volts 3300uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 3300 uF
Voltage Rating DC: 63 V
Tolerance: 20 %
Ripple Current: 2700 mA
Maximum Operating Temperature: + 85 C
Load Life: 2000 h
Case Diameter: 20 mm
Case Length: 40 mm
Product: Audio Grade Electrolytic Capacitors
Dimensions: 20 mm Dia. x 40 mm L
Dissipation Factor DF: 0.1
Leakage Current: 6237 uA
Packaging: Bulk
Series: FW
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TVX1V102MCD Aluminum Electrolytic Capacitors - Leaded 3,728
UFW1HR47MDD Aluminum Electrolytic Capacitors - Leaded 7,134
UFG1H3R3MDM Aluminum Electrolytic Capacitors - Leaded 5,723
UFW1J471MHD Aluminum Electrolytic Capacitors - Leaded 703
UFW1V682MRD Aluminum Electrolytic Capacitors - Leaded 463
UFW2AR22MDD Aluminum Electrolytic Capacitors - Leaded 4,530
UKW1H4R7MDD Aluminum Electrolytic Capacitors - Leaded 4,136
EEU-FC1H100L Aluminum Electrolytic Capacitors - Leaded 6,362
EEU-FC1H222 Aluminum Electrolytic Capacitors - Leaded 174
UFG2A010MDM Aluminum Electrolytic Capacitors - Leaded 1,000
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.53
  10: $2.86
  25: $2.68
  50: $2.46
  100: $2.23
  250: $1.83
  500: $1.66
  1,000: $1.54
  1,500: $1.49

To add to a project, please Log In.

129527177 185072833 123016137 152036136 161858062 188820279 193014937