Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UFW1J100MDD
Manufacturer Part #:

UFW1J100MDD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 63volts 10uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Tolerance: 20 %
Voltage Rating: 63 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.1
Leakage Current: 18.9 uA
Load Life: 2000 hr
Ripple Current: 70 mA
Series: FW
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,239 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  25: $0.098
  50: $0.086
  100: $0.078
  200: $0.071
  500: $0.067
  1,000: $0.065
  2,000: $0.061
  5,000: $0.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
BAT42-TR
Schottky Diodes & Rectifiers 10mA 30 Volt
Vishay Semiconductors
1: $0.35
284392-3
Fixed Terminal Blocks 3P SIDE ENTRY 3.81MM
TE Connectivity / AMP
1: $1.21
UFG1H100MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.19
UFW2A221MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.06
UFW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.08
BZX79C2V7
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.13
1N4151TR
Diodes - General Purpose, Power, Switching Vr/75V ...
Vishay Semiconductors
1: $0.06
FKP2D003301D00JSSD
Film Capacitors 100V 330pF 5%
WIMA
1: $0.33
FKP2D001001D00JSSD
Film Capacitors 100V 100pF 5%
WIMA
1: $0.32
293-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.15
UFW2A010MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.09
UFW1V221MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.66
UFW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.37

188820279 193014937