Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UFW1E101MED
Manufacturer Part #:

UFW1E101MED

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 25volts 100uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 25 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 6.3 mm
Case Length: 11 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.16
Leakage Current: 75 uA
Load Life: 2000 hr
Ripple Current: 185 mA
Series: FW
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,446 Can Ship Immediately

On Order: 6200 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.09
  25: $0.08
  50: $0.075
  100: $0.07
  200: $0.065
  500: $0.06
  1,000: $0.057
  2,000: $0.05
  5,000: $0.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
NRJ6HF-1
Phone Connectors STEREO THREADED
REAN / Neutrik
1: $0.59
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
UFW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.28
UFW1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.20
UFW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.08
UFW1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.11
UES1H010MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26
USW1E100MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.16
UFW1H4R7MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.09
UFW1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.09
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06

188820279 193014937