Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UFW0J471MED
Manufacturer Part #:

UFW0J471MED

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 6.3volts 470uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 470 uF
Voltage Rating DC: 6.3 V
Tolerance: 20 %
Ripple Current: 310 mA
Maximum Operating Temperature: + 85 C
Load Life: 2000 h
Case Diameter: 6.3 mm
Case Length: 11 mm
Lead Spacing: 2.5 mm
Product: Audio Grade Electrolytic Capacitors
Dimensions: 6.3 mm Dia. x 11 mm L
Dissipation Factor DF: 0.28
Lead Style: Straight
Leakage Current: 88.83 uA
Packaging: Bulk
Series: FW
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,856 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  25: $0.193
  50: $0.086
  100: $0.078
  200: $0.075
  2,000: $0.074
  5,000: $0.052

To add to a project, please Log In.

161858062 129527177 185072833 188820279 193014937 123016137 152036136