Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UFG1C222MHM
Manufacturer Part #:

UFG1C222MHM

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 16volts 2200uF 85c 16x25 7.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Lead Style: Cut
Capacitance: 2200 uF
Tolerance: 20 %
Voltage Rating: 16 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 25 mm
Lead Spacing: 7.5 mm
Product: Audio Grade Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Load Life: 1000 hr
Ripple Current: 1290 mA
Series: FG
Factory Pack Quantity: 50
Tradename: MUSE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.91
  25: $1.27
  100: $1.16
  200: $1.06
  500: $0.955
  1,000: $0.897
  2,000: $0.843
  5,000: $0.792
  10,000: $0.744

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
LME49710NA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $1.75
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
MKS2-1/50/10
Film Capacitors 50V 1.0uF 10%
WIMA
1: $0.84
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
1810-5F
Solder Removal PROWICK .075in WIDTH GREEN 5ft LENG ...
Techspray
1: $2.96
UFG1A221MPM
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.44
UFG1C102MHM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.41
UFG1C101MPM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.42
UFG1H100MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.19
UFG1A101MEM
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.29
UFG1C470MEM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.34
MKS2B043301H00KSSD
Film Capacitors 50V 3.3uF 10%
WIMA
1: $1.64
BC560CG
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.10
FKP2F004701D00JSSD
Film Capacitors 250V 470pF 5%
WIMA
1: $0.36
RN60D3303FB14
Metal Film Resistors - Through Hole 1/4watt 330Koh ...
Vishay/Dale
1: $0.20
UFG1C221MPM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.51
UFG1H470MPM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.44
UFG1H010MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.13
UFG1C471MPM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.01

128169890 188820279