|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UES1V220MPM
Manufacturer Part #:

UES1V220MPM

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 35volts 22uF 85c 8x11.5 3.5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 22 uF
Voltage Rating DC: 35 V
Tolerance: 20 %
Maximum Operating Temperature: + 85 C
Load Life: 1000 Hour
Case Diameter: 8 mm
Case Length: 11.5 mm
Lead Spacing: 3.5 mm
Product: Bi-Polar/Non-Polar Electrolytic Capacitors
Dimensions: 8 mm Dia. x 11.5 mm L
Dissipation Factor DF: 0.14
Lead Style: Straight
Packaging: Bulk
Series: ES
Factory Pack Quantity: 200
Tradename: Muse
Type: Bi-Polarized for Audio Equipment
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
271-10K-RC Metal Film Resistors - Through Hole 502,655
UES1C220MEM Aluminum Electrolytic Capacitors - Leaded 2,517
UPW1H010MDD1TD Aluminum Electrolytic Capacitors - Leaded 9,654
UPW0J471MPD Aluminum Electrolytic Capacitors - Leaded 3,304
UPJ1E102MHD6AA Aluminum Electrolytic Capacitors - Leaded 1,104
UPM1C102MHD6AA Aluminum Electrolytic Capacitors - Leaded 1,436
271-100-RC Metal Film Resistors - Through Hole 121,164
PFR5151J100J11L4BULK Film Capacitors 124
FK28C0G1H181J Multilayer Ceramic Capacitors MLCC - Leaded 2,463
UPW0J101MDD Aluminum Electrolytic Capacitors - Leaded 3,328
Real Time Availability
Stock:
1,694 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.39
  100: $0.21
  500: $0.183
  2,000: $0.139
  5,000: $0.119
  10,000: $0.113

To add to a project, please Log In.

179671021 188820279 161858062 129527177 185072833 123016137