|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UCZ1C331MCL1GS
Manufacturer Part #:

UCZ1C331MCL1GS

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 330uF 16V 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Voltage Rating DC: 16 VDC
Tolerance: 20 %
ESR: 150 mOhms
Ripple Current: 500 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Diameter: 10 mm
Length: 10 mm
Series: UCZ
Life: 3000 Hour
Brand: Nichicon
Dissipation Factor DF: 0.23
Height: 10 mm
Leakage Current: 3 uA
Packaging: Reel
Product: Low ESR Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
10:
$1.23
100:
$0.579
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.579
$0.511
$0.46
$0.435
$0.426
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 185072833 123016137 161858062 186615435