|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UCS2V100MPD
Manufacturer Part #:

UCS2V100MPD

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 350volts 10uF 10X20 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 10 uF
Voltage Rating DC: 350 VDC
Tolerance: 20 %
Ripple Current: 350 mA
Maximum Operating Temperature: + 105 C
Diameter: 10 mm
Length: 20 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Series: UCS
Life: 8000 Hour
Dissipation Factor DF: 0.24
Lead Style: Straight
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 22,045
0431177081 Ferrite Clamp On Cores 1,247
G5V-2-H-DC12 Low Signal Relays - PCB 6,537
G5V-2-H1-DC12 Low Signal Relays - PCB 5,319
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
ECQ-E4104KF Film Capacitors 52,592
UCS2V470MHD Aluminum Electrolytic Capacitors - Leaded 225
UCS2V330MHD Aluminum Electrolytic Capacitors - Leaded 626
UPJ2G010MPD Aluminum Electrolytic Capacitors - Leaded 1,672
UPB1H100MDD Aluminum Electrolytic Capacitors - Leaded 1,532
Real Time Availability
Stock:
632 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
10:
$0.386
100:
$0.337
200:
$0.287
500:
$0.249
$0.212
$0.20
$0.174
$0.168

To add to a project, please Log In.

198723855 147288935 119578904 185512476 102866274 109379352 123016137 129527177 185072833 161858062