Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UCL1V391MNL1GS
Manufacturer Part #:

UCL1V391MNL1GS

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 35V390 uF105CSMT Aluminum ELCO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
RoHS: RoHS Compliant Details
Capacitance: 390 uF
Tolerance: 20 %
Voltage Rating: 35 V
Operating Temperature Range: - 55 C to + 105 C
Dimensions: 10 mm Dia. x 10 mm L x 10.3 mm H
Product: Low Impedance Electrolytic Capacitors
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Load Life: 2000 hr
Packaging: Reel
Ripple Current: 850 mA
Series: CL
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.54
  10: $1.28
  100: $0.944
  250: $0.814
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.493
  1,000: $0.424
  2,000: $0.376
  5,000: $0.362
  10,000: $0.349
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.45
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
TPS3808G01MDBVTEP
Supervisory Circuits EP Low Quies Crnt Progr Delay ...
Texas Instruments
1: $3.60
108457160002025
DIN 41612 Connectors 5 X 160 MALE R.ANGLE
AVX
1: $11.82
TVP5146M2IPFP
Video ICs 10B Hi Qual Sgl-Chip Dig Video Decoder
Texas Instruments
1: $10.60
009176001011106
Headers & Wire Housings 1 WAY WIRE TO BD 20AWG STR ...
AVX Connectors
1: $0.80
CB027C0104JBA
Film Capacitors 25volts .10uF 5%
AVX
1: $0.96
TPS76325DBVR
Low Dropout Regulators - LDO 2.5V 150mA LDO
Texas Instruments
1: $0.90
STD12NF06LT4
MOSFET N-Ch 60 Volt 12 Amp
STMicroelectronics
1: $1.00
THS4601ID
High Speed Operational Amplifiers Wideband FET-Inp ...
Texas Instruments
1: $21.57
T494X107M025AT
Tantalum Capacitors - Solid SMD 25volts 100uF 20% ...
Kemet
1: $6.85
FDS6699S
MOSFET 30V N-Ch PowerTrench SyncFET
Fairchild Semiconductor
1: $1.26
TCST2103
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.23
PMEG6030EP,115
Schottky Diodes & Rectifiers 3A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.18
S29GL512P11TFI010
Flash 512Mb 3V 110ns Parallel NOR Flash
Spansion
1: $8.31
FXO-HC736R-125.00000
Standard Clock Oscillators 125.0MHz 3.3Volt 25ppm ...
Fox
1: $4.24
M24C64-WDW6TP
EEPROM 2.5-5.5V 64K (8Kx8)
STMicroelectronics
1: $0.69
SR732BTTER280F
Current Sense Resistors - SMD 0.280ohms 1% 100PPM
KOA Speer
1: $0.43
UWF1E100MCL1GB
Aluminum Electrolytic Capacitors - SMD 25volts 10u ...
Nichicon
1: $0.21

134427491