Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UCA2E101MHD
Manufacturer Part #:

UCA2E101MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 250volts 100uF 16X31.5 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 250 V
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 31.5 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.15
Load Life: 12000 hr
Ripple Current: 1400 mA
Series: CA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.61
  10: $2.38
  100: $1.77
  500: $1.66
  1,000: $1.43
  5,000: $1.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
ST1S10PHR
DC/DC Switching Regulators VOLTAGE REGULATOR
STMicroelectronics
1: $2.11
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
FQD16N25CTM
MOSFET HIGH_VOLTAGE
Fairchild Semiconductor
1: $1.10
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
PHE840MB6470MB16R17
Film Capacitors 275volts 0.47uF 11.%
Kemet
1: $0.95
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
UKL1H470KPDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.56
UVZ1E470MDD1TD
Aluminum Electrolytic Capacitors - Leaded 47uF 25v ...
Nichicon
1: $0.15
UCA2E470MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.91
4604X-101-202LF
Resistor Networks & Arrays 2K 2% 4Pin Bussed
Bourns
1: $0.25
4606X-102-221LF
Resistor Networks & Arrays 6pins 220ohms Isolated
Bourns
1: $0.25
DF04M
Bridge Rectifiers 400V 1A
Diodes Inc.
1: $0.62
13R224C
Fixed Inductors Ind 220uH 0.7A Radial Leads
Murata Power Solutions
1: $0.59
B41827A7228M000
Aluminum Electrolytic Capacitors - Leaded 35volts ...
EPCOS
1: $0.40
ECA-2EM100
Aluminum Electrolytic Capacitors - Leaded 10UF 250 ...
Panasonic Electronic Components
1: $0.50
UVY1H4R7MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.18
BK/GDB-3.15A
Fuses 250V 3.15A Fast Acting
Cooper Bussmann
1: $0.22
LGU2W820MHSA
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $2.56

000000001