Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UCA2D680MHD
Manufacturer Part #:

UCA2D680MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 200volts 68uF 12.5X25 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 68 uF
Tolerance: 20 %
Voltage Rating: 200 V
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 25 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.15
Load Life: 12000 hr
Ripple Current: 950 mA
Series: CA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.53
  100: $0.398
  500: $0.30
  1,000: $0.267

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2102-12S
Chemicals FINE-L-KOTE SR 12 OZ AEROSOL
Techspray
1: $31.94
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.32
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
380LX101M500K022
Aluminum Electrolytic Capacitors - Snap In 500V 10 ...
Cornell Dubilier
1: $8.45
OPA335AIDBVT
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $2.72
SN7406N
Buffers & Line Drivers Hex Inv w/HV Output
Texas Instruments
1: $0.66
TLC2272CP
Operational Amplifiers - Op Amps Dual Rail-Rail
Texas Instruments
1: $1.67
FQP3P20
MOSFET 200V P-Channel QFET
Fairchild Semiconductor
1: $0.82
SLP682M063H7P3
Aluminum Electrolytic Capacitors - Snap In 6800uF ...
Cornell Dubilier
1: $5.65
LP2950-50LPRE3
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.25
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
UVR1H101MPD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
UPT2E560MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.85
UVZ1E101MED1DU
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Nichicon
1: $0.09
UPT2G470MHD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $1.23
UPT2D101MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $1.04
UPZ2W330MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $1.59
715P47356LD3
Film Capacitors 600volts .047uF 5% ORANGE DROP
Vishay/Sprague
1: $4.00
EEU-EB2V100
Aluminum Electrolytic Capacitors - Leaded 10UF 350 ...
Panasonic Electronic Components
1: $0.44

000000001