Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-UBT2W100MHD
Manufacturer Part #:

UBT2W100MHD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 450volts 10uF 12.5x20 20% 5LS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Tolerance: 20 %
Voltage Rating: 450 V
Operating Temperature Range: - 25 C to + 125 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: High Temp Electrolytic Capacitors
Dissipation Factor DF: 0.24
Load Life: 2000 hr
Ripple Current: 86 mA
Series: BT
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
276 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  100: $0.883
  500: $0.672
  1,000: $0.588
  2,500: $0.562
  5,000: $0.546

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TFP410MPAPREP
Display Interface IC PanelBus(TM) Digital Transmit ...
Texas Instruments
1: $11.27
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20
UVZ1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.47
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
UHE1A332MHD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $1.32
1N5245B
Zener Diodes 15V 0.5W Zener
Fairchild Semiconductor
1: $0.10
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
CRA04S08322R0JTD
Resistor Networks & Arrays 8Term 22ohms 5% Convex
Vishay/Dale
1: $0.10
26-60-4060
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
741C083330JP
Resistor Networks & Arrays 33ohms 25V 5%
CTS Electronic Components
1: $0.03
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay/Dale
1: $0.22
UPT2W151MRD6
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.56
CRCW040239R0FKED
Thick Film Resistors - SMD 1/16watt 39ohms 1%
Vishay/Dale
1: $0.22
QTLP601CRTR
Standard LEDs - SMD 0603 RED SUPER
Everlight
1: $0.15
QTLP601C4TR
Standard LEDs - SMD 0603 GREEN STANDARD
Everlight
1: $0.22

000000001