Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-TVX2W330MCD
Manufacturer Part #:

TVX2W330MCD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 450volts 33uF 18x41 20%
Silverlight Page 945, Mouser Enhanced Catalog
PDF Page 945, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 33 uF
Tolerance: 20 %
Voltage Rating: 450 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Axial
Case Diameter: 18 mm
Case Length: 41 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.25
Load Life: 2000 hr
Ripple Current: 230 mA
Series: VX
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
528 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.10
  100: $5.54
  500: $4.98
  1,000: $3.87
  2,500: $3.30
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
RC20GF473J
Carbon Composition Resistors 47K OHM 5%
IRC
1: $0.40
150104J400EC
Film Capacitors 400V .1UF METAL POLY
Cornell Dubilier
1: $0.69
294-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.30
561-L41.0
Standoffs & Spacers SPCR HEX 4-40X1.0
Eagle Plastic Devices
1: $0.73
TVA1508
Aluminum Electrolytic Capacitors - Leaded 250V 20U ...
Vishay/Sprague
1: $3.78
CW0051K000JB12
Wirewound Resistors - Through Hole 5watts 1Kohms 5 ...
Vishay/Dale
1: $0.91
294-180K-RC
Carbon Film Resistors - Through Hole 180Kohms 5%
Xicon
1: $0.30
262-6.8K-RC
Metal Oxide Resistors 6.8Kohms 5% Tol
Xicon
1: $0.22
MO2CT631R102J
Metal Oxide Resistors 2W 1K 5%
KOA Speer
1: $0.14
294-820-RC
Carbon Film Resistors - Through Hole 820ohms 5%
Xicon
1: $0.30
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.30
294-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 5%
Xicon
1: $0.30
CP0005150R0JE14
Wirewound Resistors - Through Hole 150ohms 5% 5wat ...
Vishay/Dale
1: $0.89
RL20S272GRE6
Metal Film Resistors - Through Hole 1/2watt 2.7Koh ...
Vishay/Dale
1: $0.32
RN65D1001FB14
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.26
280-CR5-10K-RC
Wirewound Resistors - Through Hole 10Kohms 5% Tol
Xicon
1: $0.44
RGP10M-E3/54
Diodes - General Purpose, Power, Switching 1.0 Amp ...
Vishay Semiconductors
1: $0.14
NYS354
RCA Phono Connectors SHIELDED RIGHT ANGLE REAN
REAN / Neutrik
1: $0.56

000000001