Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-TVX2E470MCD
Manufacturer Part #:

TVX2E470MCD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 250volts 47uF 16x31.5 20%
Silverlight Page 945, Mouser Enhanced Catalog
PDF Page 945, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 250 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Axial
Case Diameter: 16 mm
Case Length: 31.5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.2
Load Life: 2000 hr
Ripple Current: 260 mA
Series: VX
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
545 Can Ship Immediately

On Order: 800 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.28
  100: $2.70
  500: $2.38
  1,000: $2.09
  2,500: $1.80
  5,000: $1.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TVX2W470MDD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $6.58
SIHG47N60S-E3
MOSFET N-CHANNEL 600V
Vishay/Siliconix
1: $8.43
SLPX331M450H5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 4 ...
Cornell Dubilier
1: $6.87
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
FAN3224TMX
Power Driver ICs dual 4A with non-inverting TTL
Fairchild Semiconductor
1: $1.61
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
S6020L
SCRs 20A 600V
Littelfuse
1: $1.85
TVX2W100MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $2.29
1N4937GP-E3/54
Rectifiers 1.0 Amp 600 Volt Glass Passivated
Vishay Semiconductors
1: $0.12
DME2P47K-F
Film Capacitors DME 250V.47
Cornell Dubilier
1: $0.89
TLLR5401
Standard LEDs - Through Hole LC Red Tint Diffused
Vishay Semiconductors
1: $0.14
TVX2V330MCD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $3.24
T93YA104KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100 ...
Vishay/Sfernice
1: $1.58
173-11102-E
AC Power Cords 6' 2WIRE 18AWG BLK
Kobiconn
1: $3.23
TVX2E330MCD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $2.24
TVX2E101MCD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $4.59
36NE003
Lamps LAMP NEON NE-2B
Unspecified
1: $0.23

000000001