Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-TVX1J681MCD
Manufacturer Part #:

TVX1J681MCD

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 680uF 63V 20% 85c
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Tolerance: 20 %
Voltage Rating: 63 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Axial
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Load Life: 2000 hr
Series: VX
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
144 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.28
  100: $1.95
  500: $1.80
  1,000: $1.46
  2,500: $1.24
  5,000: $1.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
T9AS1D12-24
General Purpose Relays SPST-NO PC MNT 24VDC
TE Connectivity / P&B
1: $3.00
DS1232S+
Supervisory Circuits MicroMonitor Chip
Maxim Integrated
1: $2.94
ECQ-E1825JF
Film Capacitors 100DC 8.2uF 5% L/S =7.5mm
Panasonic Electronic Components
1: $2.80
HCPL-7800A-000E
Special Purpose Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $12.67
NMA0512SC
DC/DC Converters +/-12Vout +/-42mA 5Vin Isolated 1 ...
Murata Power Solutions
1: $8.76
CD10CD100JO3F
Mica Capacitors 10pF 500V +/-5%
Cornell Dubilier
1: $3.77
414JHH
Fans 40x25mm 24VDC 14CFM 3.6W 13K RPM 46dB BB
ebm-papst
1: $34.52
A165S-T2M-2
Rotary Switches RND 2 PS MAINT KNOB IP65 DPDT
Omron Industrial
1: $29.93
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
B32529C3104J189
Film Capacitors 0.1uF 250volts 5%
EPCOS
1: $0.26
3314
Fans 92x32mm 24VDC 47CFM 2.6W 3000RPM 37dB BB
ebm-papst
1: $29.29
MAX189CCPA+
Analog to Digital Converters - ADC 12-Bit 75ksps 5 ...
Maxim Integrated
1: $20.68
STTH310
Rectifiers 3.0 Amp 1000 Volt
STMicroelectronics
1: $0.52
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
TVX1J102MCD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $3.98
TVX1J471MCD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $2.48
TVX1J331MCD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.91
UKT1A331MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.35

000000001