|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-TVX1H472MDD
Manufacturer Part #:

TVX1H472MDD

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 50volts 4700uF 22x52 20%
Mouser Online Catalog Page 988, Mouser Online Catalog
PDF Page 988, PDF Catalog Page
TVX1H472MDD Datasheet TVX1H472MDD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Axial
Capacitance: 4700 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Maximum Operating Temperature: + 85 C
Diameter: 22 mm
Length: 52 mm
Product: General Purpose Electrolytic Capacitors
Series: VX
Life: 2000 Hour
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Packaging: Bulk
Factory Pack Quantity: 180
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM350T Linear Voltage Regulators 4,229
UF4007 Rectifiers 53,861
UF5408-E3/54 Rectifiers 5,257
EEU-FR1J470 Aluminum Electrolytic Capacitors - Leaded 11,592
TVX1H222MCD Aluminum Electrolytic Capacitors - Leaded 561
TVX1H101MAD Aluminum Electrolytic Capacitors - Leaded 5,299
TVX1H102MCD Aluminum Electrolytic Capacitors - Leaded 978
TVX1E100MAD Aluminum Electrolytic Capacitors - Leaded 5,112
TVX1H332MDD Aluminum Electrolytic Capacitors - Leaded 339
TVX1H682MDD Aluminum Electrolytic Capacitors - Leaded 11
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.17
10:
$6.38
25:
$6.05
50:
$5.58
100:
$5.10
250:
$4.62
500:
$4.38
$4.07
$3.83

To add to a project, please Log In.

109743553 161858062 185072833 123016137 129527177