Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-RNE1A221MDS
Manufacturer Part #:

RNE1A221MDS

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 10volts 220uF 30Mohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Product Type: Can
Capacitance: 220 uF
Voltage Rating DC: 10 V
Tolerance: 20 %
ESR: 30 mOhms
Ripple Current: 2500 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Load Life: 2000 h
Case Length: 10 mm
Case Diameter: 6.3 mm
Dissipation Factor DF: 0.08
Lead Spacing: 2.5 mm
Leakage Current: 440 uA
Packaging: Bulk
Product: Organic Polymer Aluminum - Radial Capacitors
Series: NE
Factory Pack Quantity: 200
Tradename: FPCAP
Part # Aliases: RNE1A221MDS1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 10 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  10: $0.462
  100: $0.248
  500: $0.216
  1,000: $0.184
  2,500: $0.173
  5,000: $0.162
  10,000: $0.151
  25,000: $0.146

To add to a project, please Log In.


105389830 139735037 167741950 161858062 123016137 129527177 185072833