Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-RF80G331MDN1PX
Manufacturer Part #:

RF80G331MDN1PX

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 4volts 330uF 105C 8Mohms
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 907, Mouser Enhanced Catalog
PDF Page 907, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Tolerance: 20 %
Voltage Rating: 4 V
ESR: 8 mOhms
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 8 mm
Packaging: Reel
Dimensions: 5 mm Dia. x 8 mm L
Dissipation Factor DF: 0.1
Lead Spacing: 2 mm
Leakage Current: 500 uA
Load Life: 2000 hr
Product: Organic Polymer Aluminum - Radial Capacitors
Ripple Current: 4000 mA
Series: F8
Tradename: FPCAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.24
  10: $1.04
  100: $0.515
  500: $0.468
  1,000: $0.373
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.249
  5,000: $0.233
  10,000: $0.218
  25,000: $0.209

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM24V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
TD351IDT
Power Driver ICs Advanced Gate
STMicroelectronics
1: $2.07
RE50G561MDN1
Aluminum Organic Polymer Capacitors 4volts 560uF 5 ...
Nichicon
1: $0.71
ECW-F2105JA
Film Capacitors 1UF 250VDC 5%
Panasonic Electronic Components
1: $0.69
90120-0125
Headers & Wire Housings 2.54MM CGRIDIII HDR 5P VER ...
Molex
1: $0.68
LM34CZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $6.62
STGWA45HF60WDI
IGBT Transistors 45A 600V Ultra Fast IGBT
STMicroelectronics
1: $6.12
1812L110/33MR
Resettable Fuses PTC 33V 1.10A POLY SURF MOUNT
Littelfuse
1: $0.50
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
NHD-3.12-25664UCY2
OLED Displays & Accessories OLED 256 x 64 Yellow 8 ...
Newhaven Display
1: $34.50
MR25H10CDC
NVRAM 1Mb 3.3V 128Kx8 Serial MRAM
Everspin Technologies
1: $9.05
EEU-FC1J102
Aluminum Electrolytic Capacitors - Leaded 1000uF 6 ...
Panasonic Electronic Components
1: $1.26
MAX4544CPA+
Analog Switch ICs Dual SPST/SPDT Analog Switch
Maxim Integrated
1: $1.73
EEC-F5R5H105
Supercapacitors / Ultracapacitors 1F 5.5V
Panasonic Electronic Components
1: $5.85
SG150
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $1.33
EEU-FC2A101
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Panasonic Electronic Components
1: $0.61
EEU-FC1H101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.24
FC0402E1000BTBT1
High Frequency/RF Resistors 100ohms 0.1% 25PPM
Vishay/Thin Film
1: $2.45
291-150-RC
Carbon Film Resistors - Through Hole 150ohms 0.05
Xicon
1: $0.10
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10

105389830 175905185 146194295 167741950 182125952 116162804