Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-QXK2G474KTPTZH
Manufacturer Part #:

QXK2G474KTPTZH

Manufacturer:

Description: Film Capacitors 400volts 0.47uF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.47 uF
Tolerance: 10 %
Voltage Rating: 400 V
Series: XK
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 17.5 mm
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Case Height: 16.4 mm
Case Length: 20.5 mm
Case Width: 10.1 mm
Dissipation Factor DF: 0.8
Lead Diameter: 0.6 mm
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 100
Type: Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
287 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  100: $0.607
  300: $0.562
  500: $0.551
  1,000: $0.517
  2,000: $0.495

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2045-35-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.85
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $0.71
DAC7311IDCKR
Digital to Analog Converters - DAC 12B Sgl Ch 80uA ...
Texas Instruments
1: $2.31
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
MOC3010M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.64
ECQ-E4105KF
Film Capacitors 400DC 1.0uF 10% L/S =15mm
Panasonic Electronic Components
1: $0.65
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
ECA-1CM471BJ
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.33
QXK2G104KTPTZH
Film Capacitors 400volts 0.1uF
Nichicon
1: $0.98
GRM2165C1H202JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.12
K473K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.047u ...
Vishay/BC Components
1: $0.31
QXK2J103KTPTZH
Film Capacitors 630volts 0.01uF
Nichicon
1: $0.96
CD4027BE
Flip Flops Dual Master/Slave
Texas Instruments
1: $0.27
ABA-52563-BLKG
RF Amplifier DC - 3.5 GHz 21.5dB
Avago Technologies
1: $0.81
FZT591TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.64
CF1/2C105J
Carbon Film Resistors - Through Hole 1Mohms 5%
KOA Speer
1: $0.32
MF1/4DCT52R2201F
Metal Film Resistors - Through Hole 1/4W 2.2K ohm ...
KOA Speer
1: $0.06
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
CDRH6D28NP-680NC
Fixed Inductors 68uH .65A
Sumida
1: $1.33

000000001