|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-PLV1K100MCL1TD
Manufacturer Part #:

PLV1K100MCL1TD

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 80V 10uF 105C
Mouser Online Catalog Page 959, Mouser Online Catalog
PDF Page 959, PDF Catalog Page
PLV1K100MCL1TD Datasheet PLV1K100MCL1TD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Product: Can
Termination Style: Radial
Capacitance: 10 uF
Voltage Rating DC: 80 VDC
Tolerance: 20 %
ESR: 40 mOhms
Ripple Current: 1700 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 9 mm
Lead Spacing: 3.5 mm
Series: PLV
Life: 3000 Hour
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 160 uA
Packaging: Reel
Factory Pack Quantity: 1000
Type: Organic Polymer Aluminum - Radial Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS4141N Power Switch ICs - Power Distribution 17,547
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,562
3044076 DIN Rail Terminal Blocks 3,987
DS1307+ Real Time Clock 3,162
PCV1H101MCL2GS Aluminum Organic Polymer Capacitors 2,080
104031-0811 Memory Card Connectors 12,053
PLV1J220MCL1TD Aluminum Organic Polymer Capacitors 3,318
RDER71H104K0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 7,611
Real Time Availability
Stock:
1,360 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.87
10:
$2.98
100:
$2.22
500:
$1.99
Reel of 1000
To purchase full reel, order in multiples of 1000:
$1.33
$1.23

To add to a project, please Log In.

144513910 123016137 129527177 185072833 161858062