Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-PLV1H270MDL1
Manufacturer Part #:

PLV1H270MDL1

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 27uF 50V 20%
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 27 uF
Tolerance: 20 %
Voltage Rating: 50 V
ESR: 36 mOhms
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 12 mm
Packaging: Bulk
Dimensions: 8 mm Dia. x 12 mm L
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 270 uA
Product: Organic Polymer Aluminum - Radial Capacitors
Ripple Current: 2000 mA
Series: LV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

105389830 116162804 175905185