|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-PLF1A471MDO1
Manufacturer Part #:

PLF1A471MDO1

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 470uF 10 Volts 20%
Mouser Online Catalog Page 959, Mouser Online Catalog
PDF Page 959, PDF Catalog Page
PLF1A471MDO1 Datasheet PLF1A471MDO1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Brand: Nichicon
Product: Can
Termination Style: Radial
Capacitance: 470 uF
Voltage Rating DC: 10 VDC
Tolerance: 20 %
ESR: 7 mOhms
Ripple Current: 5700 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 10 mm
Length: 13 mm
Lead Spacing: 5 mm
Series: PLF
Life: 2000 Hour
Dissipation Factor DF: 0.08
Leakage Current: 940 uA
Packaging: Bulk
Factory Pack Quantity: 200
Type: Organic Polymer Aluminum - Radial Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1978ETM+ Power Management Specialized 1,522
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,201
FT245RL-REEL USB Interface IC 21,563
01500274Z Fuse Holder 819
AD623ARZ Instrumentation Amplifiers 2,505
3224W-1-203E Trimmer Resistors - SMD 2,586
G5V-1-DC5 Low Signal Relays - PCB 11,879
ETPF1000M5H Tantalum Capacitors - Polymer SMD 5,515
TLP127TPRUF Transistor Output Optocouplers 26,584
25SEPF56M Aluminum Organic Polymer Capacitors 1,769
Real Time Availability
Stock:
639 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.677
25:
$0.599
50:
$0.563
100:
$0.438
500:
$0.375
$0.303
$0.276
$0.266

To add to a project, please Log In.

178948157 124296804 105389830 119818913 161858062 129527177 185072833 123016137